
PT30-1500psig-1-1-46-80-CC | |
|---|---|
DigiKey Part Number | 4681-PT30-1500psig-1-1-46-80-CC-ND |
Manufacturer | |
Manufacturer Product Number | PT30-1500psig-1-1-46-80-CC |
Description | High Performance Fixed Range Pre |
Customer Reference | |
Detailed Description | Pressure Sensor Gauge Male - G1/4" (6.35mm) A 4 ~ 20 mA |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer NOSHOK, Inc. | Voltage - Supply 12V ~ 36V |
Series | Port Size Male - G1/4" (6.35mm) A |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Calibration Certificate |
Applications Industrial | Termination Style DIN EN 175301-803 Form A |
Pressure Type Gauge | Maximum Pressure 1500PSI (10342.14kPa) |
Output Type Analog Current, Analog Voltage | Operating Temperature -30°C ~ 105°C |
Output 4 ~ 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $416.61000 | $416.61 |

