40-901-5000-psi/bar-1/2-BT8 | |
|---|---|
DigiKey Part Number | 4681-40-901-5000-psi/bar-1/2-BT8-ND |
Manufacturer | |
Manufacturer Product Number | 40-901-5000-psi/bar-1/2-BT8 |
Description | Liquid Filled Pressure Guage 4" |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge |
Datasheet | Datasheet |
Category | Operating Pressure 0 ~ 5000 PSI (0 ~ 345 bar) |
Manufacturer NOSHOK, Inc. | Orifice Diameter 0.032" (0.80mm) |
Series | Fluid Type Liquid |
Packaging Bulk | Connection Method Threaded 1/2" NPT |
Part Status Active | Features Dual Scale |
Type Pressure Gauge | Operating Temperature -20°C ~ 60°C |
Function Pressure Operated | Weight 1.7 lbs (771.1 g) |