
25-901-1000-bar/psi-G1/4-MIP | |
|---|---|
DigiKey Part Number | 4681-25-901-1000-bar/psi-G1/4-MIP-ND |
Manufacturer | |
Manufacturer Product Number | 25-901-1000-bar/psi-G1/4-MIP |
Description | Liquid Filled Pressure Gauge |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Function Pressure Operated |
Manufacturer NOSHOK, Inc. | Operating Pressure 0 ~ 14504 PSI (0 ~ 1000 bar) |
Series | Connection Method Threaded G1/4" |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Maximum Indicating Pointer |
Type Pressure Gauge | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $202.50000 | $202.50 |

