Vacuum Fluorescent Display (VFD) 256 x 128 Graphic 5V Parallel/Serial 170.00mm x 90.00mm x 16.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GU256X128D-3900B

DigiKey Part Number
GU256X128D-3900B-ND
Manufacturer
Manufacturer Product Number
GU256X128D-3900B
Description
VFD DISP MODULE GRAPH 256 X 128
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Vacuum Fluorescent Display (VFD) 256 x 128 Graphic 5V Parallel/Serial 170.00mm x 90.00mm x 16.00mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Format
256 x 128
Manufacturer
Noritake U.S.A., Inc.
Display Type
Graphic
Series
Voltage - Supply
5V
Packaging
Tray
Number of Dots
256 x 128
Part Status
Active
Interface
Parallel/Serial
Outline L x W x H
170.00mm x 90.00mm x 16.00mm
Operating Temperature
-40°C ~ 85°C
Viewing Area
115.05mm L x 57.45mm W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
3$633.24667$1,899.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.