GU140X16J-7000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Noritake U.S.A., Inc.
In Stock: 0
Unit Price: $181.41200
Datasheet
Vacuum Fluorescent Display (VFD) 23 x 2 Graphic 4.75V ~ 5.25V Parallel/Serial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GU140X16J-7000

DigiKey Part Number
286-1049-ND
Manufacturer
Manufacturer Product Number
GU140X16J-7000
Description
VFD DISP MODULE GRAPH 23 X 2
Customer Reference
Detailed Description
Vacuum Fluorescent Display (VFD) 23 x 2 Graphic 4.75V ~ 5.25V Parallel/Serial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Graphic
Manufacturer
Noritake U.S.A., Inc.
Format
5 x 7 Dots
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tray
Number of Dots
140 x 16
Part Status
Obsolete
Interface
Parallel/Serial
Viewing Area
102.60mm L x 18.80mm W
Operating Temperature
-40°C ~ 85°C
Display Format
23 x 2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GU140X16J-7000BNoritake U.S.A., Inc.0286-1099-ND$181.41200Direct
Obsolete
This product is no longer manufactured. View Substitutes