
CU16029-UW1J | |
|---|---|
DigiKey Part Number | 286-1077-ND |
Manufacturer | |
Manufacturer Product Number | CU16029-UW1J |
Description | VFD CHARACTER 16X2 8MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Vacuum Fluorescent Display (VFD) 16 x 2 Character 5V Parallel/Serial 122.00mm x 44.00mm x 10.70mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Noritake U.S.A., Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Outline L x W x H | 122.00mm x 44.00mm x 10.70mm | |
Viewing Area | 82.70mm L x 19.00mm W | |
Display Format | 16 x 2 | |
Display Type | Character | |
Format | 5 x 7 Dots | |
Voltage - Supply | 5V | |
Character Size | 8.00mm H x 3.85mm W | |
Number of Dots | - | |
Interface | Parallel/Serial | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $186.02000 | $186.02 |
| 10 | $161.77700 | $1,617.77 |


