


AT4055JB | |
|---|---|
DigiKey Part Number | AT4055JB-ND |
Manufacturer | |
Manufacturer Product Number | AT4055JB |
Description | CAP PUSHBUTTON ROUND CLEAR/WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Clear, White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Clear, White | |
Illumination | Illuminated | |
For Use With/Related Products | LB Series | |
Mounting Type | Snap Fit | |
Size | 19.00mm Dia x 5.10mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.28000 | $3.28 |

