


XDAC-40MUB-DIFF-R4G8 | |
|---|---|
DigiKey Part Number | 4247-XDAC-40MUB-DIFF-R4G8-ND |
Manufacturer | |
Manufacturer Product Number | XDAC-40MUB-DIFF-R4G8 |
Description | SMU 40CH 18V 500mA CC CV DIFF |
Customer Reference | |
Detailed Description | -18 ~ 18VDC Output Bench (DC to DC) Power Supply No Display 500mA Output Features Control Voltage, Control Current, Programmable, LAN Interface, Bipolar, Differential Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nicslab | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Bench (DC to DC) | |
Voltage - Supply | 18 ~ 36V | |
Number of Outputs | 40 | |
Voltage - Output | -18 ~ 18VDC | |
Current - Output | 500mA | |
Display Type | No Display | |
Size / Dimension | 17.717" L x 9.134" W x 4.016" H (450.00mm x 232.00mm x 102.00mm) | |
Features | Control Voltage, Control Current, Programmable, LAN Interface, Bipolar, Differential Output | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | ±1%; ±1% |
| Retail Package: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17,714.00000 | $17,714.00 |

