



PLG0J182MDO1TD | |
|---|---|
DigiKey Part Number | 493-14139-1-ND - Cut Tape (CT) 493-14139-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLG0J182MDO1TD |
Description | CAP ALUM POLY 1800UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 1800 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLG0J182MDO1TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 6.6 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1800 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 8mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLG0J182MDO1 | Nichicon | 990 | 493-3109-ND | $2.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.52000 | $2.52 |
| 10 | $1.66600 | $16.66 |
| 50 | $1.31180 | $65.59 |
| 100 | $1.19980 | $119.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.00732 | $503.66 |
| 1,000 | $0.94674 | $946.74 |
| 1,500 | $0.91618 | $1,374.27 |
| 2,500 | $0.88212 | $2,205.30 |
| 3,500 | $0.86210 | $3,017.35 |
| 5,000 | $0.84277 | $4,213.85 |

