
GYC1V221MCQ1GS | |
|---|---|
DigiKey Part Number | 493-GYC1V221TR-ND - Tape & Reel (TR) 493-GYC1V221CT-ND - Cut Tape (CT) 493-GYC1V221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1V221MCQ1GS |
Description | CAP ALUMHYB 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 495 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYC1V221MCW1GS | Nichicon | 675 | 493-GYC1V221MCW1GSCT-ND | $1.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.06400 | $10.64 |
| 50 | $0.82260 | $41.13 |
| 100 | $0.74620 | $74.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.61488 | $307.44 |
| 1,000 | $0.57352 | $573.52 |
| 1,500 | $0.55265 | $828.97 |
| 2,500 | $0.52939 | $1,323.48 |
| 3,500 | $0.51571 | $1,804.98 |
| 5,000 | $0.50251 | $2,512.55 |

