



GYC1V151MCQ1GS | |
|---|---|
DigiKey Part Number | GYC1V151MCQ1TR-ND - Tape & Reel (TR) GYC1V151MCQ1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GYC1V151MCQ1GS |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 435 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.42000 | $1.42 |
| 10 | $0.91500 | $9.15 |
| 50 | $0.70300 | $35.15 |
| 100 | $0.63600 | $63.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.52068 | $260.34 |
| 1,000 | $0.48437 | $484.37 |
| 1,500 | $0.46604 | $699.06 |
| 2,500 | $0.44561 | $1,114.03 |
| 3,500 | $0.43361 | $1,517.63 |
| 5,000 | $0.42201 | $2,110.05 |


