New Product
33 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYB1K330MCW1GS

DigiKey Part Number
GYB1K330MCW1GTR-ND - Tape & Reel (TR)
493-GYB1K330MCW1GSCT-ND - Cut Tape (CT)
493-GYB1K330MCW1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYB1K330MCW1GS
Description
80V 33F HYBRID POLYMER CHIP CHIP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
33 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
80 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
36mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.80000$1.80
10$1.16900$11.69
50$0.90760$45.38
100$0.82480$82.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.68234$341.17
1,000$0.63749$637.49
1,500$0.61487$922.31
2,500$0.58964$1,474.10
3,500$0.57482$2,011.87
5,000$0.56050$2,802.50
Manufacturers Standard Package