New Product
33 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYB1K330MCQ1GS

DigiKey Part Number
GYB1K330MCQ1GTR-ND - Tape & Reel (TR)
493-GYB1K330MCQ1GSCT-ND - Cut Tape (CT)
493-GYB1K330MCQ1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYB1K330MCQ1GS
Description
80V 33F HYBRID POLYMER CHIP CHIP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
33 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
80 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
36mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 925
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.60000$1.60
10$1.03500$10.35
50$0.79920$39.96
100$0.72460$72.46
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.59640$298.20
1,000$0.55602$556.02
1,500$0.53564$803.46
2,500$0.51292$1,282.30
3,500$0.49957$1,748.50
5,000$0.48668$2,433.40
Manufacturers Standard Package