Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5257B

DigiKey Part Number
3372-MMSZ5257BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5257B
Description
DIODE ZENER 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
58 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,000,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of $5,000.00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.07880$945.60