
PZU7.5B3,115 | |
|---|---|
DigiKey Part Number | 2156-PZU7.5B3,115-954-ND |
Manufacturer | |
Manufacturer Product Number | PZU7.5B3,115 |
Description | DIODE ZENER 7.5V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 310 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 4 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 310 mW | Supplier Device Package SOD-323F |
| Bulk: | 33000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,404 | $0.09000 | $306.36 |


