PZU4.7B,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.15000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,946
Unit Price: $0.23000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.07620
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.07620

Similar


onsemi
In Stock: 9,447
Unit Price: $0.22000
Datasheet
Zener Diode 4.7 V 310 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU4.7B,115

DigiKey Part Number
1727-PZU4.7B,115TR-ND - Tape & Reel (TR)
1727-PZU4.7B,115CT-ND - Cut Tape (CT)
1727-PZU4.7B,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU4.7B,115
Description
DIODE ZENER 4.7V 310MW SOD323F
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 310 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
310 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C4V7S-TPMCC (Micro Commercial Components)0BZT52C4V7S-TPMSCT-ND$0.15000Similar
BZX84JB4V7H RRGTaiwan Semiconductor Corporation3,9461801-BZX84JB4V7HRRGCT-ND$0.23000Similar
CZRF52C4V7-HFComchip Technology0CZRF52C4V7-HF-ND$0.07620Similar
CZRFR52C4V7-HFComchip Technology0CZRFR52C4V7-HF-ND$0.07620Similar
MM3Z4V7Consemi9,447MM3Z4V7CCT-ND$0.22000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.15600$1.56
100$0.09720$9.72
500$0.07120$35.60
1,000$0.06278$62.78
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04818$144.54
6,000$0.04316$258.96
9,000$0.04060$365.40
15,000$0.03771$565.65
21,000$0.03601$756.21
30,000$0.03435$1,030.50
Manufacturers Standard Package