
PESD2CANFD27UT-QR | |
|---|---|
DigiKey Part Number | 1727-PESD2CANFD27UT-QRTR-ND - Tape & Reel (TR) 1727-PESD2CANFD27UT-QRCT-ND - Cut Tape (CT) 1727-PESD2CANFD27UT-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD27UT-QR |
Description | TVS DIODE 24VWM 41VC SOT23 |
Customer Reference | |
Detailed Description | 41V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.2V | |
Voltage - Clamping (Max) @ Ipp | 41V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 230W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.27700 | $2.77 |
| 100 | $0.17490 | $17.49 |
| 500 | $0.13042 | $65.21 |
| 1,000 | $0.11603 | $116.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09773 | $293.19 |
| 6,000 | $0.08849 | $530.94 |
| 9,000 | $0.08379 | $754.11 |
| 15,000 | $0.07849 | $1,177.35 |
| 21,000 | $0.07536 | $1,582.56 |
| 30,000 | $0.07231 | $2,169.30 |


