PDTA143TMB,315 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 6,580
Unit Price: $0.32000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 250 mW Surface Mount DFN1006B-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA143TMB,315

DigiKey Part Number
1727-PDTA143TMB,315TR-ND - Tape & Reel (TR)
1727-PDTA143TMB,315CT-ND - Cut Tape (CT)
1727-PDTA143TMB,315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTA143TMB,315
Description
TRANS PREBIAS PNP 50V 0.1A 3DFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 250 mW Surface Mount DFN1006B-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
150mV @ 250µA, 5mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
1µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
180 MHz
Part Status
Active
Power - Max
250 mW
Transistor Type
PNP - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q100
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 Only
Package / Case
3-XFDFN
Resistor - Base (R1)
4.7 kOhms
Supplier Device Package
DFN1006B-3
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSBA143TF3T5Gonsemi6,580488-NSBA143TF3T5GCT-ND$0.32000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 70,000 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03892$389.20
20,000$0.03527$705.40
30,000$0.03341$1,002.30
50,000$0.03172$1,586.00
Manufacturers Standard Package

Other Suppliers on DigiKey

70,000In Stock
Ships from Rochester Electronics, LLC