Similar

HEF4082BT-Q100J | |
|---|---|
DigiKey Part Number | 1727-HEF4082BT-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEF4082BT-Q100J |
Description | IC GATE AND 2CH 4-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
Category | Input Logic Level - Low 1.5V ~ 4V |
Mfr | Input Logic Level - High 3.5V ~ 11V |
Series | Max Propagation Delay @ V, Max CL 45ns @ 15V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 4 | Supplier Device Package 14-SO |
Voltage - Supply 3V ~ 15V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 30 µA | Base Product Number |
Current - Output High, Low 3.4mA, 3.4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV14082BDR2G | onsemi | 2,070 | 488-NLV14082BDR2GCT-ND | $0.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.17556 | $438.90 |











