New Product
N-Channel 80 V 27A (Tc) 16.2W (Tc) Surface Mount 9-WLCSP (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GANE011-080CBAZ

DigiKey Part Number
1727-GANE011-080CBAZTR-ND - Tape & Reel (TR)
1727-GANE011-080CBAZCT-ND - Cut Tape (CT)
1727-GANE011-080CBAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GANE011-080CBAZ
Description
GANE011-080CBA/SOT8134/WLCSP9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 27A (Tc) 16.2W (Tc) Surface Mount 9-WLCSP (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
2.2 nC @ 5 V
Mfr
Vgs (Max)
+6V, -4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
268 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
16.2W (Tc)
FET Type
Operating Temperature
-40°C ~ 150°C
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
80 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
5V
Supplier Device Package
9-WLCSP (1.5x1.5)
Rds On (Max) @ Id, Vgs
11mOhm @ 800mA, 5V
Package / Case
Vgs(th) (Max) @ Id
2.1V @ 2.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,430
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.17000$3.17
10$2.05400$20.54
100$1.41820$141.82
500$1.14650$573.25
1,000$1.10160$1,101.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.96475$2,411.88
5,000$0.90642$4,532.10
7,500$0.90000$6,750.00
Manufacturers Standard Package