
BZT52-C33J | |
|---|---|
DigiKey Part Number | 1727-7752-2-ND - Tape & Reel (TR) 1727-7752-1-ND - Cut Tape (CT) 1727-7752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C33J |
Description | DIODE ZENER 33V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 350 mW ±6.1% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.1% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 23.1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C33-G RHG | Taiwan Semiconductor Corporation | 5,860 | 1801-BZT52C33-GRHGCT-ND | $0.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.10200 | $1.02 |
| 100 | $0.06320 | $6.32 |
| 500 | $0.04588 | $22.94 |
| 1,000 | $0.04025 | $40.25 |
| 2,000 | $0.03551 | $71.02 |
| 5,000 | $0.03034 | $151.70 |

