Similar
Similar

BZT52-B20J | |
|---|---|
DigiKey Part Number | 1727-8105-2-ND - Tape & Reel (TR) 1727-8105-1-ND - Cut Tape (CT) 1727-8105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B20J |
Description | DIODE ZENER 20V 590MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 590 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |












