Similar



BSH121,135 | |
|---|---|
DigiKey Part Number | 568-11040-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSH121,135 |
Description | MOSFET N-CH 75V 300MA SOT323 |
Customer Reference | |
Detailed Description | N-Channel 75 V 300mA (Ta) 700mW (Tc) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4Ohm @ 500mA, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.3V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 1 nC @ 8 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 40 pF @ 10 V |
FET Type | Power Dissipation (Max) 700mW (Tc) |
Technology | Operating Temperature -65°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS138BKW,115 | Nexperia USA Inc. | 0 | 1727-1262-1-ND | $0.27000 | Similar |
| BSS138W | onsemi | 0 | BSS138WCT-ND | $0.59000 | Similar |



