Similar
Direct
Similar
Similar
Similar

BSH111,235 | |
|---|---|
DigiKey Part Number | BSH111,235-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSH111,235 |
Description | MOSFET N-CH 55V 335MA TO236AB |
Customer Reference | |
Detailed Description | N-Channel 55 V 335mA (Ta) 830mW (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSH111,235 Models |
Category | Vgs(th) (Max) @ Id 1.3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1 nC @ 8 V |
Series | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 40 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 830mW (Tc) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-236AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 4Ohm @ 500mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS138P,215 | Nexperia USA Inc. | 0 | 1727-1142-1-ND | $0.19000 | Similar |
| 2N7002ET1G | onsemi | 74,335 | 2N7002ET1GOSCT-ND | $0.22000 | Direct |
| 2N7002KT1G | onsemi | 211,290 | 2N7002KT1GOSCT-ND | $0.21000 | Similar |
| BSS138 | onsemi | 965,239 | BSS138CT-ND | $0.31000 | Similar |
| BSS138-TP | MCC (Micro Commercial Components) | 36,684 | BSS138-TPMSCT-ND | $0.20000 | Similar |






