Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAS16VY-QH | |
|---|---|
DigiKey Part Number | 1727-BAS16VY-QHTR-ND - Tape & Reel (TR) 1727-BAS16VY-QHCT-ND - Cut Tape (CT) 1727-BAS16VY-QHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16VY-QH |
Description | DIODE ARRAY GP 100V 200MA 6TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 100 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 3 Independent | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package 6-TSSOP |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16VY,115 | Nexperia USA Inc. | 1,154 | 1727-6171-1-ND | $0.31000 | Parametric Equivalent |
| BAS16VY,125 | Nexperia USA Inc. | 3,000 | 1727-BAS16VY,125CT-ND | $0.30000 | Parametric Equivalent |
| BAS16VY,135 | Nexperia USA Inc. | 1,686 | 1727-BAS16VY,135CT-ND | $0.37000 | Parametric Equivalent |
| BAS16VY,165 | Nexperia USA Inc. | 600 | 1727-BAS16VY,165CT-ND | $0.37000 | Parametric Equivalent |
| BAS16VY-QX | Nexperia USA Inc. | 1,751 | 1727-BAS16VY-QXCT-ND | $0.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.20900 | $2.09 |
| 100 | $0.13090 | $13.09 |
| 500 | $0.09680 | $48.40 |
| 1,000 | $0.08576 | $85.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18,000 | $0.05241 | $943.38 |



