
74LVC157APW,112 | |
|---|---|
DigiKey Part Number | 2156-74LVC157APW,112-954-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC157APW,112 |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Bulk: | 60654 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 702 | $0.43000 | $301.86 |


