
NC6FD-L-B-1 | |
|---|---|
DigiKey Part Number | 6473-NC6FD-L-B-1-ND |
Manufacturer | |
Manufacturer Product Number | NC6FD-L-B-1 |
Description | RECEPTACLE DL1 SERIES 6 PIN FEMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Black |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 HB |
Number of Positions 6 | Features Ground |
Shell Size - Insert XLR | Shielding |
Mounting Type Free Hanging (In-Line); Panel Mount | Current Rating (Amps) 7.5A |
Mounting Feature Flange | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -30°C ~ 80°C |
Fastening Type Latch Lock | Contact Material Brass |
Orientation N (Normal) | Contact Finish Thickness - Mating 7.87µin (0.200µm) |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.15000 | $22.15 |
| 20 | $17.92850 | $358.57 |
| 40 | $17.07300 | $682.92 |
| 60 | $16.59167 | $995.50 |
| 100 | $16.00470 | $1,600.47 |
| 260 | $14.96215 | $3,890.16 |
| 500 | $14.28844 | $7,144.22 |


