
7700-40121-U040200 | |
|---|---|
DigiKey Part Number | 5088-7700-40121-U040200-ND |
Manufacturer | |
Manufacturer Product Number | 7700-40121-U040200 |
Description | CBL 4POS RCPT TO PLUG RA 6.56' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer Murrelektronik, Inc | 2nd Connector Number of Positions 4 |
Packaging Bag | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Shell Size - Insert M12 |
1st Connector Type Receptacle | 2nd Connector Orientation A |
1st Connector Gender Male Pins | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Number of Positions 4 | Length 6.56' (2.00m) |
1st Connector Number of Positions Loaded All | Assembly Configuration Standard |
1st Connector Shell Size - Insert M12 | Cable Type Round |
1st Connector Orientation A | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Mounting Type Free Hanging (In-Line) | Color Yellow |
2nd Connector Type Plug, Right Angle | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.88000 | $46.88 |
| 10 | $39.67800 | $396.78 |
| 25 | $37.13880 | $928.47 |
| 50 | $35.32940 | $1,766.47 |
| 100 | $33.61030 | $3,361.03 |
| 250 | $31.46888 | $7,867.22 |

