
7000-12241-6350300 | |
|---|---|
DigiKey Part Number | 5088-7000-12241-6350300-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12241-6350300 |
Description | CIRC CBL 5POS PLUG TO WIRE 9.84' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 9.84' (3.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 5 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.67000 | $39.67 |
| 10 | $33.56900 | $335.69 |
| 25 | $31.41920 | $785.48 |
| 50 | $29.88780 | $1,494.39 |
| 100 | $28.43300 | $2,843.30 |
| 250 | $26.62064 | $6,655.16 |

