
7000-12221-0141000 | |
|---|---|
DigiKey Part Number | 5088-7000-12221-0141000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12221-0141000 |
Description | CIRC CBL 4POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 32.8' (10.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 4 | Color Yellow |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.37000 | $42.37 |
| 10 | $35.85800 | $358.58 |
| 25 | $33.56280 | $839.07 |
| 50 | $31.92720 | $1,596.36 |
| 100 | $30.37320 | $3,037.32 |
| 250 | $28.43740 | $7,109.35 |

