
7000-12181-0130500 | |
|---|---|
DigiKey Part Number | 5088-7000-12181-0130500-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12181-0130500 |
Description | CIRC CBL 3POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 3 | Color Yellow |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.69000 | $27.69 |
| 10 | $23.42800 | $234.28 |
| 25 | $21.92560 | $548.14 |
| 50 | $20.85600 | $1,042.80 |
| 100 | $19.83980 | $1,983.98 |
| 250 | $18.57396 | $4,643.49 |
| 500 | $17.67174 | $8,835.87 |

