
52040 | |
|---|---|
DigiKey Part Number | 5088-52040-ND |
Manufacturer | |
Manufacturer Product Number | 52040 |
Description | MIRO 6.2 230V-1U OUTPUT RELAY, I |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 1500VA, 120W | |
Coil Current | 3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 195 VAC/DC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -20°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CCC, cCSAus, CE, cURus, UKCA | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 76.667 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.68000 | $53.68 |
| 10 | $47.01700 | $470.17 |
| 25 | $44.60760 | $1,115.19 |
| 50 | $42.86880 | $2,143.44 |
| 100 | $41.19960 | $4,119.96 |
| 250 | $39.09424 | $9,773.56 |

