
LXMSJZNCMF-210 | |
|---|---|
DigiKey Part Number | 490-LXMSJZNCMF-210CT-ND - Cut Tape (CT) 490-LXMSJZNCMF-210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXMSJZNCMF-210 |
Description | IC RFID TRANSPONDER MODULE |
Customer Reference | |
Detailed Description | RFID Transponder IC 865MHz ~ 928MHz ISO 18000-63, EPC 0505 (1313 Metric) |
Datasheet | Datasheet |
Category | Frequency 865MHz ~ 928MHz |
Manufacturer Murata Electronics | Standards ISO 18000-63, EPC |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Cut Tape (CT) Digi-Reel® | Package / Case 0505 (1313 Metric) |
Part Status Active | Supplier Device Package 0505 |
Type RFID Transponder |

