390 nH Unshielded Thin Film Inductor 60 mA 14.5Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03HQR39H02D

DigiKey Part Number
490-LQP03HQR39H02DTR-ND - Tape & Reel (TR)
490-LQP03HQR39H02DCT-ND - Cut Tape (CT)
490-LQP03HQR39H02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03HQR39H02D
Description
FIXED IND 390NH 60MA 14.5 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
390 nH Unshielded Thin Film Inductor 60 mA 14.5Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03HQR39H02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
-
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
14.5Ohm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
500MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.017" (0.42mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,590
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.14800$1.48
100$0.12210$12.21
1,000$0.10040$100.40
5,000$0.08758$437.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.08139$1,220.85
30,000$0.07676$2,302.80
45,000$0.07418$3,338.10
75,000$0.07105$5,328.75
105,000$0.07000$7,350.00
Manufacturers Standard Package