Isolated Module DC DC Converter 2 Output 24V -24V 208mA, 208mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 24V -24V 208mA, 208mA 9V - 36V Input
MORNSUN Wide Input Voltage DC/DC Converter | Datasheet Preview

URA2424YMD-10WR3

DigiKey Part Number
2725-URA2424YMD-10WR3-ND
Manufacturer
Manufacturer Product Number
URA2424YMD-10WR3
Description
DC DC CONVERTER +/-24V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 208mA, 208mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
URA2424YMD-10WR3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
208mA, 208mA
Manufacturer
Mornsun America, LLC
Power (Watts)
10 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
87%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Voltage - Output 1
Approval Agency
CB, CE, cURus
Voltage - Output 2
-24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PXD40-24WD24TDK-Lambda0285-PXD40-24WD24-ND$90.50100Similar
REC10K-2424DAW/H2Recom Power25945-REC10K-2424DAW/H2-ND$12.94000Similar
RP10-2412DAW/PRecom Power0RP10-2412DAW/P-ND$66.26000Similar
In-Stock: 81
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$10.36000$10.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.