Similar




LD10-23B09R2 | |
|---|---|
DigiKey Part Number | 2725-LD10-23B09R2-ND |
Manufacturer | |
Manufacturer Product Number | LD10-23B09R2 |
Description | AC/DC CONVERTER 9V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 1.1A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LD10-23B09R2 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Mornsun America, LLC | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 81% |
Packaging Tray | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case 6-DIP Module, 4 Leads |
Type Enclosed | Size / Dimension 1.57" L x 1.00" W x 0.83" H (40.0mm x 25.4mm x 21.0mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 9V | Line Regulation ±0.5% |
Current - Output (Max) 1.1A | Load Regulation ±1% |
Power (Watts) 10 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAC06-09SC | Recom Power | 36 | 945-3324-ND | $31.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.08000 | $5.08 |


