
1301460106 | |
|---|---|
DigiKey Part Number | 1301460106-ND |
Manufacturer | |
Manufacturer Product Number | 1301460106 |
Description | AC RCPT NEMA L6-15R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L6-15R Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301460106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L6-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip, Cover, Locking Blade, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.18000 | $66.18 |
| 10 | $56.25600 | $562.56 |
| 25 | $52.73600 | $1,318.40 |
| 50 | $50.22120 | $2,511.06 |
| 100 | $47.82690 | $4,782.69 |

