Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In
1061700522
1061700522

1061700522

DigiKey Part Number
WM20690-ND
Manufacturer
Manufacturer Product Number
1061700522
Description
CONN COUPLER RCPT SC-SC SIMPLEX
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
SC Receptacle
Convert To (Adapter End)
SC Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode
Mounting Type
Panel Mount, Snap-In
Housing Material
Polymer
Ferrule Material
Zirconia
Features
Angle Polished, Dust Cap, Shutter
Color
Green
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 32 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$15.30000$15.30
10$13.00200$130.02
25$12.18760$304.69
50$11.60580$580.29
100$11.05210$1,105.21
300$10.22830$3,068.49
500$9.86666$4,933.33
1,000$9.39638$9,396.38
Manufacturers Standard Package

Other Suppliers on DigiKey

32In Stock
Ships from WEC