RF Balun 5MHz ~ 300MHz 1:3 5-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC3-1T+

DigiKey Part Number
3157-TC3-1T+TR-ND - Tape & Reel (TR)
3157-TC3-1T+CT-ND - Cut Tape (CT)
3157-TC3-1T+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC3-1T+
Description
1:3 CORE & WIRE TRANSFORMER, 5 -
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Balun 5MHz ~ 300MHz 1:3 5-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
TC3-1T+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
5MHz ~ 300MHz
Impedance - Unbalanced/Balanced
1:3
Phase Difference
Insertion Loss (Max)
1.0dB
Return Loss (Min)
21.45dB
Package / Case
5-SMD Module
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,109
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.78800$3,576.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.12000$17.12
20$3.82800$76.56
50$2.58000$129.00
100$2.11200$211.20
200$2.01600$403.20
500$1.87200$936.00
1,000$1.78800$1,788.00
Digi-Reel®
QuantityUnit PriceExt Price
1$4.10000$4.10
20$3.72000$74.40
50$2.50800$125.40
100$2.05200$205.20
200$1.95600$391.20
500$1.81200$906.00
1,000$1.74001$1,740.01
* All Digi-Reel orders will add a $7.00 reeling fee.