
MIKROE-2956 | |
|---|---|
DigiKey Part Number | 1471-2053-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2956 |
Description | CLICK ANALYZER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC16F1454, PIC18F26K42 Analyzer Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-2956 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | Analyzer | |
Utilized IC / Part | PIC16F1454, PIC18F26K42 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.00000 | $25.00 |















