
MT53D512M32D2DS-053 WT:D | |
|---|---|
DigiKey Part Number | 3277-MT53D512M32D2DS-053WT:DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT53D512M32D2DS-053 WT:D |
Description | LPDDR4 16Gb 512Mb x32 3733 Mbps |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 16Gbit 1.866 GHz 200-WFBGA (10x14.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 512M x 32 | |
Clock Frequency | 1.866 GHz | |
Voltage - Supply | 1.1V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-WFBGA (10x14.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | $36.00000 | $3,240.00 |





