SY100ELT20VZI-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,450
Unit Price: $18.54000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100ELT20VZI-TR

DigiKey Part Number
SY100ELT20VZI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100ELT20VZI-TR
Description
IC XLTR MS UNIDIR 8-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY100ELT20VZI-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Input Signal
TTL
Output Signal
PECL
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.34872$1,348.72
2,000$1.31250$2,625.00
Manufacturers Standard Package