Similar

ATF16V8CZ-12JX | |
|---|---|
DigiKey Part Number | ATF16V8CZ-12JX-ND |
Manufacturer | |
Manufacturer Product Number | ATF16V8CZ-12JX |
Description | IC PLD 8MC 12NS 20PLCC |
Customer Reference | |
Detailed Description | 16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATF16V8CZ-12JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Number of Macrocells | 8 | |
Voltage - Input | 5V | |
Speed | 12 ns | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |


