
ATA8201C-PXQW-1 | |
|---|---|
DigiKey Part Number | ATA8201C-PXQW-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA8201C-PXQW-1 |
Description | RF RECEIVER ASK/FSK 315MHZ 24QFN |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FSK 315MHz -114dBm 20kbps 24-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATA8201C-PXQW-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 315MHz | |
Sensitivity | -114dBm | |
Data Rate (Max) | 20kbps | |
Modulation or Protocol | ASK, FSK | |
Applications | - | |
Current - Receiving | 6.5mA | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5x5) | |
Base Product Number |

