
TRS200R | |
|---|---|
DigiKey Part Number | 2378-TRS200R-ND |
Manufacturer | |
Manufacturer Product Number | TRS200R |
Description | 600V 200A 9 5/8X1 13/16 T |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 200A 600 VAC 600 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class RK5 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 200A | Size / Dimension 1.811" Dia x 9.606" L (46.00mm x 244.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $196.77000 | $196.77 |
| 5 | $163.12400 | $815.62 |
| 10 | $150.39100 | $1,503.91 |
| 50 | $124.29660 | $6,214.83 |

