
TR150R | |
|---|---|
DigiKey Part Number | 2378-TR150R-ND |
Manufacturer | |
Manufacturer Product Number | TR150R |
Description | 250V 150A 7 1/8X1 9/10 TD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 150A 250 VAC 250 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Features Indicating |
Part Status Active | Class RK5 |
Mounting Type Bolt Mount | Approval Agency CSA, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Current Rating (Amps) 150A | Package / Case Cylindrical, Blade Terminal (Bolt) |
Voltage Rating - AC 250 VAC | Size / Dimension 1.575" Dia x 7.126" L (40.00mm x 181.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.67000 | $122.67 |
| 5 | $101.72800 | $508.64 |
| 10 | $93.80800 | $938.08 |
| 50 | $77.58700 | $3,879.35 |
| 100 | $71.42750 | $7,142.75 |

