Image for MPDB900071 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPDB900071

DigiKey Part Number
2378-MPDB900071-ND
Manufacturer
Manufacturer Product Number
MPDB900071
Description
PWR DIS BLK AL LG 1520A DW 4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 1.52 kA 1000 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
4
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Bulk
Line Side Wire/Stud Size
500MCM (kcmil) - #4CU/AL
Part Status
Active
Load Side Wire/Stud Size
500MCM (kcmil) - #4CU/AL
Type
Power Distribution Block
Voltage - Rated
1000 V
Number of Poles
1
Current Rating (Amps)
1.52 kA
Line Side Connections Per Pole
4
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3$398.70333$1,196.11
Manufacturers Standard Package