3 Pole Power Distribution Block 760 A 1000 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPDB69113

DigiKey Part Number
2378-MPDB69113-ND
Manufacturer
Manufacturer Product Number
MPDB69113
Description
POWER DISTRIBUTION BLOCK,OPEN ST
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3 Pole Power Distribution Block 760 A 1000 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
12
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Box
Line Side Wire/Stud Size
500MCM (kcmil) - #4CU/AL
Part Status
Active
Load Side Wire/Stud Size
4 - #14CU/AL
Type
Power Distribution Block
Voltage - Rated
1000 V
Number of Poles
3
Current Rating (Amps)
760 A
Line Side Connections Per Pole
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$352.21000$352.21
6$285.67333$1,714.04
10$268.99300$2,689.93