
GDL3 | |
|---|---|
DigiKey Part Number | 2378-GDL3-ND |
Manufacturer | |
Manufacturer Product Number | GDL3 |
Description | 1-1/4X1/4 FUSE 250V 3A GDL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Box | Melting I²t 135.0 |
Part Status Active | Approval Agency CSA, PSE/JET, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 95.2 mOhms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDL-3-R | Eaton - Electronics Division | 2,769 | 283-2745-ND | $1.24000 | Similar |
| MDL-3-R | Eaton - Electronics Division | 35 | 283-MDL-3-R-ND | $4.98200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.79000 | $3.79 |
| 5 | $3.14600 | $15.73 |
| 10 | $2.90200 | $29.02 |
| 50 | $2.40780 | $120.39 |
| 100 | $2.22090 | $222.09 |
| 250 | $1.99504 | $498.76 |
| 500 | $1.83872 | $919.36 |
| 1,000 | $1.69377 | $1,693.77 |
| 5,000 | $1.41775 | $7,088.75 |

