
AJT4N | |
|---|---|
DigiKey Part Number | 2378-AJT4N-ND |
Manufacturer | |
Manufacturer Product Number | AJT4N |
Description | 600V 4A J TD NON-IND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4A 600 VAC 500 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 500 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class J |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 4A | Size / Dimension 0.827" Dia x 2.244" L (21.00mm x 57.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.51000 | $52.51 |
| 5 | $43.55800 | $217.79 |
| 10 | $40.17900 | $401.79 |
| 50 | $33.26700 | $1,663.35 |
| 100 | $30.64580 | $3,064.58 |
| 250 | $27.46876 | $6,867.19 |

